The APDS-9300 is a single-function IC with a nominal supply voltage of 2.5V and maximum and minimum supply voltages of 3V and 2.4V, respectively. It is packaged in a ROHS compliant, 6-pin R-XSMA-P6 package and operates over a temperature range of -30 to 85°C. The IC has 6 terminals and is designed for use in specialized analog applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |