
The APDS-9301-020 is a surface mount motion sensor with an I2C output. It operates between -30°C and 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a maximum supply current of 600uA and an output current of 20mA. It is available in a SMD/SMT package and is packaged in tape and reel.
Broadcom APDS-9301-020 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 300ns |
| Height | 0.55mm |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Wavelength | 640nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9301-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
