
Surface-mount digital ambient light sensor with I2C and analog output. Features a 1-channel design and operates across an industrial temperature range of -40°C to 85°C. Supply voltage is adjustable from 1.7V to 3.6V, with a nominal 2.8V. The component utilizes a 6-terminal dual in-line package, measuring 2mm by 2mm.
Broadcom APDS-9306-065 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom APDS-9306-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.