
Interface circuit, QFN-8 package, 2mm x 2mm dimensions, 0.5mm height, surface mount termination. Features analog output with a maximum voltage of 300mV. Operates within a supply voltage range of 2.4V to 3.6V, with a typical supply current of 500uA. Offers optical sensing up to 200mm, with operating temperatures from -40°C to 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom APDS-9700-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom APDS-9700-020 technical specifications.
| Package/Case | QFN |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Configuration | Analog |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Optical |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9700-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
