Proximity Sensor 2.4V to 3.6VDC 10-Pin SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.000675 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |