Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom APDS-9800-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 1.45mm |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26uA |
| Max Output Voltage | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 550nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9800-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
