Broadcom APDS-9801 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 2.5V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Output Current | 83uA |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
