Broadcom APDS-9901 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 300ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensing Distance | 100mm |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
