Broadcom AR35-A21E technical specifications.
| Type | Encoder ASIC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Minimum Dual Supply Voltage | 3|4.5V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
No datasheet is available for this part.