
Orange SMD/SMT optoelectronic device featuring a single orange LED with a 590nm wavelength. This component offers a luminous intensity of 750mcd and a 15° viewing angle, housed in a 3.2mm x 2.4mm x 2.4mm package. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C with a 20mA forward current and 5V reverse voltage. The clear, round, domed lens style ensures diffused illumination.
Sign in to ask questions about the Broadcom ASMT-BA20-AS000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-BA20-AS000 technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.4mm |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Clear, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-BA20-AS000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
