
Blue surface mount optoelectronic device featuring a single LED with a 468nm wavelength and 650mcd luminous intensity. This component offers a 15° viewing angle and operates with a 20mA forward current and 5V reverse voltage. Encased in a 1209 (3224 metric) package, it measures 3.2mm in length, 2.4mm in width, and 2.4mm in height, with a clear, round, dome, diffused lens. Operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-BB20-NS000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-BB20-NS000 technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Dome, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 468nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-BB20-NS000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
