
Surface mount optoelectronic device featuring a single green LED with a 15° viewing angle and 569nm wavelength. This component offers a luminous intensity of 650mcd and operates with a 20mA forward current and 5V reverse voltage. Encased in a 1209 (3224 metric) package, it measures 3.2mm in length, 2.4mm in width, and 2.4mm in height, with a colorless, round, domed, diffused lens. Operating temperature range is -40°C to 85°C, and it is supplied on tape and reel in quantities of 1500.
Broadcom ASMT-BG20-AS000 technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Green |
| Depth | 2.4mm |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Clear, Dome, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 569nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-BG20-AS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
