
Red surface mount optoelectronic device featuring a single LED element. This component offers a 626nm wavelength, 20mA forward current, and 650mcd luminous intensity. Encased in a 1209 (3224 metric) package with a clear, round, dome, diffused lens style, it operates between -40°C and 85°C. Dimensions are 3.2mm length, 2.4mm width, and 2.4mm height.
Broadcom ASMT-BR20-AS000 technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Red |
| Depth | 2.4mm |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Dome, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 626nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-BR20-AS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
