
Orange LED, surface mount device with a 1209 package. Features a 2.4mm height, 3.2mm length, and 2.4mm width. Emits orange light with a wavelength of 605nm, offering 5500mcd luminous intensity and an 18° viewing angle. Operates with a 20mA forward current and a maximum power dissipation of 125mW, within a -40°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant component utilizes tin, matte contact plating.
Broadcom ASMT-FJ30-AB000 technical specifications.
| Case Code (Imperial) | 1209 |
| Package/Case | 1209 |
| Color | Orange |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 5500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 605nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-FJ30-AB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.