
Solid State Relay featuring DC input and AC/DC output. This SPST relay offers a 200mA maximum output current and 60V maximum output voltage. It operates with a 1.6V maximum DC input voltage and 20mA input current, requiring a 5mA forward current. The component is housed in a 6-pin PDIP package with tin, matte contact plating and PC pin termination for through-hole mounting. Isolation voltage is rated at 3.75kV, and it operates within a temperature range of -40°C to 85°C.
Broadcom ASSR-1219-001E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Forward Current | 5mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1219-001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
