The ASSR-1410 is a 4-pin SOP solid state relay with a maximum input voltage of 1.65V and a maximum output voltage of 60V. It features a maximum output current of 0.6A and a maximum turn-off time of 0.5μs. The relay has a maximum operating temperature range of -40 to 85°C and is suitable for AC and DC output applications. The ASSR-1410 is a 1 Form A relay with a maximum turn-on time of 1μs and a maximum off-state leakage current of 0.1mA.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.65V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 0.05A |
| Maximum Output Current | 0.6A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |