
Solid State Relay with DC input and AC/DC output. Features a 1A maximum output current and 60V maximum output voltage. Operates with a 20mA input current and a 1.65V maximum input voltage. Offers 3.75kV isolation voltage and a PDIP package with through-hole mounting. Contact plating is Tin, Matte, and the relay is RoHS compliant.
Broadcom ASSR-1511-001E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Forward Current | 5mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1511-001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.