The ASSR-1511-003E is a solid state relay with a maximum output current of 1A and a maximum output voltage of 60V. It has a maximum input voltage of 1.65V and an input type of DC. The relay has a maximum turn-off time of 0.5 microseconds and a maximum turn-on time of 2 microseconds. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.65V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Peak Non-Repetitive Surge Current | 0.05A |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |