
AC/DC output solid state relay featuring a 1A RMS load current and 60V AC/DC output voltage. This through-hole mounted component offers DC input with a maximum forward current of 20mA and a maximum input voltage of 1.65V. It provides 3.75kV isolation and a low on-state resistance of 500mR. The relay operates within a temperature range of -40°C to 85°C and is supplied in a RoHS compliant, lead-free DIP package.
Broadcom ASSR-1520-002E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 500mR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1520-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
