
Solid State Relay with DC input and AC/DC output, featuring a 1A RMS output current and 60V maximum output voltage. This surface mount device offers a 20mA forward current and 1.65V maximum input voltage, with a 2ms turn-on delay. The relay provides 3.75kV isolation voltage and a 500mR on-state resistance. Packaged in an 8-pin PDIP SMD with tin, matte contact plating, it operates within a -40°C to 85°C temperature range.
Broadcom ASSR-1520-302E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Forward Current | 20mA |
| Height | 3.56mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.65mm |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 500mR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1520-302E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
