The ASSR-1611-021E is a 6-pin DIP solid state relay with a maximum input voltage of 1.7V and a maximum output voltage of 60V. It has a maximum input current of 25mA and a maximum output current of 2.5A. The relay has a maximum turn-off time of 1μs and a maximum turn-on time of 10μs. It operates within a temperature range of -40 to 85°C and has a pin count of 6.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.7V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 2.5A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |