Solid State Relay 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |