The ASSR-1611-521E is a solid state relay with a maximum output voltage of 60V and a maximum output current of 2.5A. It is designed for surface mount applications and is packaged in a rail or tube format. The relay operates with a maximum input voltage of 1.7V and a maximum input current of 20mA. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |