This solid state relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum input current of 20mA and a maximum output current of 200mA. The relay is RoHS compliant and has a package quantity of 50 units per packaging. It is a single-pole single-throw (SPST) relay with a maximum output voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASSR-3211-001E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-3211-001E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
