
Solid State Relay featuring DC input (20mA, 1.65V) and AC/DC output (200mA, 250V). This surface mount device offers 3.75kV isolation and operates within a -40°C to 85°C temperature range. The relay is RoHS compliant and packaged in a rail/tube for 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASSR-3220-302E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-3220-302E technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 10R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-3220-302E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
