
Solid State Relay with DC input and AC/DC output. Features 20mA input current at 1.65V DC, and 200mA output current up to 250V AC/DC. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in an 8-pin PDIP SMD with gull wing termination, suitable for surface mounting and supplied on tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASSR-3220-502E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-3220-502E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
