
Solid State Relay featuring DC input (20mA, 1.65V max) and AC output (200mA, 250V max). This through-hole mount, 8-pin DIP package offers 3.75kV isolation and a resistance of 8.5 Ohms. It operates within a temperature range of -40°C to 85°C and is RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Broadcom ASSR-322R-002E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-322R-002E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 8.5R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-322R-002E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
