
Surface mount solid state relay featuring DC input and AC output. Offers 200mA maximum output current at 250V AC, with a 20mA DC input current requirement and a 1.65V maximum input voltage. Isolation voltage is rated at 3.75kV, and the component operates within a -40°C to 85°C temperature range. Termination is gull wing, and the package is PDIP SMD.
Broadcom ASSR-322R-302E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 8.5R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-322R-302E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
