
AC & DC Output Solid State Relay featuring a 200mA output current and 250V AC output voltage. This surface mount device operates with a 20mA DC input current and a maximum input voltage of 1.65V. It offers 3.75kV isolation and a wide operating temperature range of -40°C to 85°C. The relay is RoHS compliant and packaged in tape and reel for automated assembly.
Sign in to ask questions about the Broadcom ASSR-322R-502E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-322R-502E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-322R-502E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
