
Solid State Relay with DC input and AC output. Features a 10mA forward current and 1.65V DC input voltage. Offers a 40mA load current and 400V AC output voltage. This 4-pin SOIC package is surface mountable with gull wing termination. Operating temperature range is -40°C to 85°C, with an isolation voltage of 3.75kV and a turn-on delay of 0.8ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 10mA |
| Height | 2mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 4.3mm |
| Load Current | 40mA |
| Max Input Current | 10mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.8ms |
| RoHS | Compliant |
