Solid State Relay 10mA 1.65V DC-IN 0.04A 400V AC-OUT 4-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.65V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 0.05A |
| Maximum Output Current | 0.04A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 0.8ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |