
This solid state relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output current of 40mA and a maximum output voltage of 400V. The relay is packaged in a SOP package and is surface mountable. It is RoHS compliant and has a throw configuration of SPST.
Broadcom ASSR-401C-503E technical specifications.
| Package/Case | SOP |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 40mA |
| Max Input Current | 10mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-401C-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
