
AC & DC Output Solid State Relay featuring a 10mA DC input with a maximum input voltage of 1.65V. This relay offers a 40mA AC output current capability up to 400V AC. With 3.75kV isolation voltage and a 10mA forward current, it supports both through-hole and surface mount configurations. The 8-pin PDIP package is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom ASSR-402C-002E technical specifications.
| Package/Case | DIP |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 40mA |
| Max Input Current | 10mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 400V |
| Max Surge Current | 50mA |
| Mount | Through Hole, Surface Mount |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 100R |
| RMS Current (Irms) | 40mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-402C-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
