
The ASSR-4111-001E is a solid state relay with a maximum output current of 120mA and a maximum output voltage of 400V. It has a package quantity of 50 units per package and is packaged in a rail/tube format. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a contact plating of tin, matte.
Sign in to ask questions about the Broadcom ASSR-4111-001E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-4111-001E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 120mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4111-001E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
