
The ASSR-4119-001E is a solid state relay with a SPST configuration, capable of handling up to 100mA of output current and 400V of output voltage. It features a DIP package and operates within the temperature range of -40°C to 85°C. The relay is designed for through hole mounting and is compliant with RoHS regulations. It has a maximum input current of 20mA and a maximum input voltage of 1.6V.
Broadcom ASSR-4119-001E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4119-001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
