
The ASSR-4119-301E is a solid state relay with a maximum operating temperature of 85°C and a maximum output current of 100mA. It has a maximum output voltage of 400V and is suitable for surface mount applications. The relay is RoHS compliant and available in a package quantity of 50. It has a maximum input current of 20mA and a maximum input voltage of 1.6V. The relay is designed for DC input and has a high isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASSR-4119-301E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4119-301E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.