
AC/DC output solid-state relay featuring a 400V AC/DC maximum output voltage and 120mA maximum output current. DC input requires 1.65V maximum input voltage and 20mA forward current for operation. Offers 3.75kV isolation voltage and a 25 Ohm on-state resistance. Packaged in an 8-pin PDIP for through-hole mounting, with tin, matte contact plating.
Broadcom ASSR-4120-002E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 120mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-State Resistance | 25R |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 25R |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4120-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
