
The ASSR-4120-502E is a solid state relay with a maximum output current of 120mA and a maximum output voltage of 400V. It features a SPST and DPST throw configuration and is packaged in a surface mount SMD/SMT package. The relay operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum input current of 20mA and a maximum input voltage of 1.65V.
Broadcom ASSR-4120-502E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 120mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4120-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
