
AC/DC output solid-state relay featuring a 100mA load current and 400V maximum output voltage. DC input with a 1.6V maximum input voltage and 20mA forward current. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Surface mountable with gull wing termination and tin, matte contact plating.
Broadcom ASSR-4128-302E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 35R |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4128-302E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
