Sign in to ask questions about the Broadcom ASSR-5211-021E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-5211-021E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Forward Current | 5mA |
| Input Type | DC |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Output Current | 200mA |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| On-State Resistance | 16R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-5211-021E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
