
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 200mA load current capacity and a maximum output voltage of 600V. This SPST relay offers a 3.75kV isolation voltage and operates with a 20mA forward current. Designed for surface mount applications, it comes in a 6-pin PDIP package with tin, matte contact plating and gull wing termination. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Broadcom ASSR-5211-301E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Forward Current | 20mA |
| Height | 4.19mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.65mm |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount, PCB |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-5211-301E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
