Broadcom ASSR-5211-521E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Input Type | DC |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Output Current | 200mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-5211-521E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
