
Through-hole mounted optoelectronic device featuring a 2-channel configuration within a PDIP package. Offers DC input with a 30mA forward current and 15uA output current per channel. Provides 3.75kV isolation voltage and operates across a temperature range of -40°C to 85°C. Rated for 15mA load current and 7V output voltage, with a maximum power dissipation of 100mW. RoHS compliant with gull wing termination and DPST throw configuration.
Broadcom ASSR-V621-002E technical specifications.
| Package/Case | PDIP |
| Current Rating | 15uA |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 15mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Max Surge Current | 300mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 20uA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-V621-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
