
Surface mount optoelectronic device featuring two channels with DPST throw configuration. Offers 3.75kV isolation voltage and operates with DC input. Maximum forward current is 30mA, with an output current per channel of 20uA and a maximum output voltage of 7V. Packaged in a DIP-8 footprint with gull wing termination, this RoHS compliant component has a maximum power dissipation of 100mW and an operating temperature range of -40°C to 85°C.
Broadcom ASSR-V621-302E technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 15uA |
| Depth | 6.35mm |
| Forward Current | 30mA |
| Height | 3.56mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.65mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 20uA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.28ms |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-V621-302E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
