
Dual-channel AC/DC output solid-state relay featuring a 7V maximum output voltage and 20µA output current per channel. This surface-mount device operates with a 1.7V DC input and requires 30mA input current. It offers 3.75kV isolation voltage and is housed in an 8-pin PDIP SMD package with gull wing termination. The relay supports a temperature range of -40°C to 85°C and is supplied on tape and reel.
Broadcom ASSR-V621-502E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 20uA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 20uA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-V621-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
