
Dual-channel AC/DC output solid-state relay featuring a 7V maximum output voltage and 1000mA load current capability. This through-hole mounted component offers 3.75kV isolation voltage and operates with a 30mA DC input current. The 8-pin PDIP package with tin, matte contact plating ensures reliable performance across a -40°C to 85°C temperature range.
Broadcom ASSR-V622-002E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 15mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 20uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-V622-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
