
Dual-channel AC/DC output solid-state relay featuring a 7V maximum output voltage and 20µA output current per channel. Surface mountable with gull wing termination and a PDIP package, this relay offers 3.75kV isolation voltage and a 30mA forward current. Operating within a -40°C to 85°C temperature range, it boasts a 100mW maximum power dissipation and 300mA surge current capability.
Broadcom ASSR-V622-302E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Rating | 15uA |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Max Surge Current | 300mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 20uA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-V622-302E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
