
Dual-channel AC/DC output solid-state relay featuring a 7V maximum output voltage and 1000mA (1A) maximum output current per channel. This surface-mount device offers 3.75kV isolation voltage and operates with a DC input current of 30mA. The relay is housed in an 8-pin PDIP SMD package with gull wing termination and matte tin contact plating, suitable for tape and reel packaging.
Broadcom ASSR-V622-502E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 20uA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-V622-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
