
Ultra High Frequency RF Small Signal Bipolar Transistor, NPN polarity, designed for surface mount applications in a SOT-143 plastic package. Features a maximum collector current of 8mA, a collector-emitter voltage of 5.5V, and a maximum operating frequency of 30GHz. This silicon transistor offers a gain of 16dB and a gain bandwidth product of 10GHz, with a power dissipation of 100mW. Operating across a temperature range of -65°C to 150°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Broadcom AT-30511-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AT-30511-TR1G technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Gold |
| Continuous Collector Current | 8mA |
| Current Rating | 8mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 30GHz |
| Gain | 16dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-30511-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
