
NPN bipolar junction transistor (BJT) for RF applications, featuring a 30GHz maximum frequency and 10GHz gain bandwidth product. This surface mount component offers a 5.5V collector-emitter voltage and 8mA continuous collector current. Packaged in a TO-253-4 (SOT143) case with gold contact plating, it operates from -65°C to 150°C and has a 100mW maximum power dissipation. Lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom AT-30511-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AT-30511-TR2G technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Gold |
| Continuous Collector Current | 8mA |
| Current Rating | 8mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 30GHz |
| Gain | 16dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-30511-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
